Easter Opening Hours and Delivery Dates here

VOLTCRAFT R-BOX 02 Measurement decade Resistance %

Order Code:

08-1873

Brand: VOLTCRAFT MPN: VC-8057115 EAN-13: 4053199509621
Qty Unit Price (Inc VAT)
1+ £35.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
407 in stock, despatched in 4 working days

VOLTCRAFT's R-BOX 02 is a precise measurement decade offering 1% resistance accuracy.

It is ideal for calibration and testing in electronic applications.

The tool is essential for engineers requiring accurate resistance values.


Decade Box Type Measurement decade
Adjustment Range 1 to 11,111,111 Ω in 1 Ω steps
Calibrated to Manufacturer's standards (no certificate)
Calibration service yes
Dim (L x W x H) 131 x 140 x 54 mm
Functions Resistance
Height 54mm
Length 131mm
Max. supply voltage 60V DC
Steps 1 Ω
Tolerance 1%
Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot