Easter Opening Hours and Delivery Dates here

Voltcraft PS 1440 Linear Rack Mount Programmable Power Supply

Order Code:

51-2177

Brand: VOLTCRAFT MPN: PS 1440 EAN-13: 4016138524406

Discontinued


The linear laboratory power supply serves as a potential free DC voltage source for the operation of small voltage consumptions up to the operating voltage with a maximum of 36V. The connection is provided via high-load screw terminals with 4mm sockets. On the output, the voltage can be adjusted from 0 to 36V and the current from 0.01A to 40A.

The settings for current and voltage are made via coarse and fine controls in order to allow fast and precise value settings. The values are displayed on the concise Liquid Crystal Display (LCD).

The current limitation can be preset via a C-LIMIT key. The usual short circuit switch on the DC output does not apply. The DC output can be switched off.

The power supply can be used as a desktop device or installed with the supplied fitting mounts in 19 inch module carriers. The device is overload and short-circuit-proof and contains a safety temperature cut-off.


  • 0 to 36V/DC
  • 0 to 40A
  • Power supply for high power output
  • Ideal for Laboratory, factory and school
  • Short-circuit-proof
  • Rough and fine adjustment of the voltage and current
  • Digital displays for U and I
  • Default value of U and I, no load
  • Output can be switched off
  • Fan-cooled
  • Removable mounting brackets for rack-mounting rack

Power cable, User manual.

Not recommended for use as a battery charger.


Output Voltage 36V
Number of Outputs 1
Input Voltage 230V
Output can be switched off
Output Current Max. 40A
Output Current Min. 0A
Output Voltage Min. 0V
Power Rating 1440W
Temperature Range 0 to +40°C

Trustpilot