Voltcraft LCD Digital Thermometer and Clock -10 to +110 °C

Order Code:

51-5169

Brand: VOLTCRAFT MPN: 108555 EAN-13: 4016138523577

Discontinued


The Voltcraft LCD digital thermometer and clock has an extended temperature range up to 110°C for many ranges for temperature monitoring.
There are two limit values that can be pre-adjusted, and when this value is reached, a switch output and an alarm output are activated.


  • Temperature range -10°C to +110°C
  • Accuracy: ±1°C
  • Measurement rate: 1 or 10 secs
  • Temperature resolution: 0.1°C
  • Digit height: 13mm
  • Operating voltage: 1x AA batteries
  • Dimensions: 68(W) x 35(H) x 24(D)mm

Batteries not included.
Display Type LCD
Display Format Digital
Meter Function Thermometer
Number of Digits 4

Trustpilot