Christmas Opening Hours and Delivery Dates here

Voltcraft HS-50 Hanging Scales

Order Code:

51-5421

Brand: VOLTCRAFT MPN: HS-50 EAN-13: 4016138518917

Discontinued


The Voltcraft Hanging Scales HS-50 are compact and robust suspended scales that can be used for many applications. Well designed with a number of key features such as wear-strain, auto power-off tare function, temperature measurement function and houses of robust aluminium.


  • Up to 50kg
  • Resolution 20g
  • Tape measure 1m
  • Two batteries (CR2032) and operating instructions included
Type Hanging scale
Weighing Capacity 50kg
Power Source 2 x CR2032

Trustpilot