Christmas Opening Hours and Delivery Dates here

VOLTCRAFT FC-2500 Frequency Counter 50 MHz - 2.5 GHz

Order Code:

55-2237

Brand: VOLTCRAFT MPN: FC-2500 EAN-13: 4016138518108

Discontinued


The Voltcraft FC-2500 frequency counter is a 50MHz to 2500MHz multifunction frequency counter with microprocessor switching in a handy pocket format. Can be used on battery power to stay mobile or from mains. The device has a frequency range from 10 Hz to 2500MHz with an excellent resolution of 0.1Hz to 10MHz. Three measurement inputs are available with different measurement frequencies and sensitivities, please see the technical specification for details. Input C can be set to display the period rather than the frequency. The counter has record, recall, hold, and relative functions. Supplied with a bag, test leads with alligator clamps and a eser manual.


  • Frequency range 10Hz - 2.5GHz
  • Period measurement (input C)
  • Uses 4 x AA batteries
  • Dimensions 173 x 80 x 35mm (without leads)
  • Weighs approx. 340g (without leads, incl. batteries)
Type Hand held counter
Frequency Range 0 to 2500MHz
Power Source 6V

Trustpilot