Voltcraft DVM-230B DC Digital Panel Meter

Order Code:

51-5389

Brand: VOLTCRAFT MPN: DVM230B EAN-13: 4016138724387
Qty Unit Price (Ex VAT)
1+ £12.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched in 4 working days

The Volcraft DVM-230B DC Digital Voltmeter Module is a panel meter for installation in power supplies, lab equipment, control panels, etc. DIN dimension 48 x 24mm and 10mm digit height. Includes a LED backlight for dark conditions, with an additional current consumption of about 50mA. Virtually any measuring range may be achieved by simply adding resistors (voltage divider, shunt), example: Electrical connection via solder tabs.


  • Input resistance 100MO
  • Blue colour
  • Display range 0-1999
  • Display Type LCD
    Display Format Digital
    Meter Function Voltmeter
    Number of Digits 3.5
    Power Supply 9V DC

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot