Christmas Opening Hours and Delivery Dates here

VOLTCRAFT DSO-2104 100 MHz 4 Channel 1 GS/s 80 KP 8 Bit Oscilloscope - DAkkS

Order Code:

65-4453

Brand: VOLTCRAFT MPN: DSO-2104 DAkkS

Discontinued


The Voltcraft DSO-2104- DAkkS is a 4-channel Digital Storage Oscilloscope (DSO) with DAkkS accredited calibration, 100MHz bandwidth, 1GS/s (max) sample rate, 8 bit resolution and 80kpts memory depth per channel. The digital oscilloscope is intended to be used for visualising electrical quantities and signals and is capable of storing 16 signal curves that can be displayed on the PC in real time. There are four independent input channels available for measurement. The measuring leads are connected to the oscilloscope via BNC sockets. Several trigger types are available, as well as a frequency counting function.

The DSO features a 17.8cm (7") colour display with a resolution of 800 x 480 pixels, offering very good readability. The signals measured can be displayed on the DSO screen, as well as on a PC when connected via a USB cable. Data storage is also possible via the USB port.

What's included:
Voltcraft DSO-2104 - DAkkS
4 probes
Trimmer tool
USB cable
Mains Power cable
Software-CD
User manual


  • 4 Independent Channels
  • 17.8cm (7") TFT colour display
  • Storage of 16 signal curves
  • Multiple Trigger types
  • Frequency Counting Function
  • USB interface for data transfer
  • Low power consumption (<15W)
  • Calibration: DAkkS Accredited
  • Manufacturer's part: DSO-2104 - DAkkS
No. of Channels 4
Bandwidth 100MHz
Type Digital storage oscilloscope
Screen Size 17.8cm
Dimensions (L x W x H) 301 x 152 x 70mm
Input Impedance 1MΩ
Measurement Category CAT II
Memory Depth/Channel 80 kpts
Operating Temperature 0 to 40°C
Power Supply 100-240V AC, 50/60Hz
Resolution 8Bit
Sample Rate (All Channels) 1GS/s

Trustpilot