Easter Opening Hours and Delivery Dates here

VOLTCRAFT DL260A Amperage data logger Amperage 0 up to 20 mA

Order Code:

08-1379

Brand: VOLTCRAFT MPN: DL-260A EAN-13: 4064161001777
Qty Unit Price (Inc VAT)
1+ £59.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
123 available to back orderBack-order availability date - 17/04/2026

The VOLTCRAFT DL-260A amperage data logger monitors amperage from 0 to 20 mA and includes a PDF generator for reporting.

Manufactured by VOLTCRAFT, it is ideal for continuous data monitoring and long-term recording of electrical currents.

Typical applications include industrial settings where precise amperage measurement is critical.


Type Amperage data logger
Amperage reading range (max.) 20mA
Amperage reading range (min.) 0mA
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 93 x 37 x 19 mm
Height 19mm
Length 93mm
Resolution 0.01mA
Sample rate (max.) 1 days
Sample rate (min.) 10s
Sampling interval 10 seconds - 24 hour
Unit of measurement Amperage
Weight, information incl. battery
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot