Voltcraft DDS-3005 USB Function Generator Frequency Generator

Order Code:

55-2299

Brand: VOLTCRAFT MPN: 91028C1 EAN-13: 4016138522495

Discontinued


The Voltcraft DDS-3005 function generator uses direct digital synthesis (DDS) to generate arbitrary waveforms up to 5 MHz defined by a connected PC via USB. In addition to the freely definable arbitrary functions, standard signals such as sine, square, triangle, saw tooth, TTL, noise, trapezium, and exponential are available as well as AM and FM. The generator has two frequency counter inputs, one from DC to 25MHz with separate sync-out and trigger-in pins and the other from 25MHz to 2.7GHz. It also has an 8-bit digital IO port . The module is operated from the graphical user interface of the enclosed software which is equivalent to an oscilloscope's physical interface. Signal data in CSV format can be imported to the software and the signals can be regenerated by the module without loss. Supplied with an aluminium case, USB cable, software for Windows 98SE/ME/2000/XP/Windows Vista.


  • Freely programmable signal shape
  • Regeneration of CSV data into real signals
  • Frequency counters up to 2.7GHz
  • Dimensions approx. 205 x 100 x 35mm
  • Weighs 270g
Frequency Range 0 to 5000000Hz
Number of Functions 8

Trustpilot