Voltcraft Data Logger Bundle

Order Code:

59-0153

Brand: VOLTCRAFT MPN: VCKIT3

Discontinued


A bundle of high quality Voltcraft USB data loggers that provide a wide range of test and measurement functions whilst giving cost savings. The bundle is perfect for educational use and is also suitable for hobbyists and domestic use.

Contained in the bundle is:

51-5834 DL-111K USB Temperature data logger
A high quality compact data logger that can take up to 32,000 temperature readings in a range from -200°C up to +1370°C. A USB interface provides an easy way of transferring data.

For detailed information on the Voltcraft DL-111K please click HERE


55-2198 DL-191V Voltage data logger
A data logger that will monitor and record voltages. With an adjustable logging interval, voltage range up to 30V DC and high resolution and accuracy. Data transfer via USB makes this device easy to use.

For detailed information on the Voltcraft DL-191V please click HERE


55-2199 DL-191A Current data logger
A compact current data logger with data transfer via USB. Features include adjustable logging interval, 32,000 value storage and high resolution measurement range of 4 to 20mA.

For detailed information on the Voltcraft DL-191A please click HERE


55-3908 DL-131G Vibration and acceleration 18G data logger
A vibration and acceleration data logger with a USB interface. Can detect in three axial directions over a ±18G range and has a logging interval of 5ms to 12h.

For detailed information on the Voltcraft DL-131G please click HERE


55-2201 DL-151AN Anemometer data logger
This USB interfaced device is an anemometer data logger that is designed to monitor and record wind speed. Has a measurement range of 1.1 to 20.00m/s and can display results in one of five different units of measurement.

For detailed information on the Voltcraft DL-151AN please click HERE


55-2203 DL-161S Sound level data logger
A device to measure and record sound pressure levels of between 30 and 130dB over a frequency range of 31.5Hz to 8kHz. The meter is a high accuracy, high resolution device that transfers data via USB interface.

For detailed information on the Voltcraft DL-161S please click HERE
  • Voltcraft quality test equipment
  • Significant savings achieved over purchasing separately
  • Comprehensive environmental test and measurement
Type Data logger
Calibrated No

Trustpilot