The Voltcraft BS-100XIP Endoscope is a visual aid for optical troubleshooting and inspection at powered down systems and facilities. The camera image is displayed on the integrated TFT monitor, and the dimmable LED camera light ensures optimum illumination and can be controlled.
The semi-rigid 88cm long gooseneck is a great way to check pipes and wires in the house or car for damage and corrosion. The endoscope is ideal for DIY enthusiasts, hobbyists and amateur biologists.
The entire endoscope, including the gooseneck camera, is waterproof according to IP67 and suitable for use in aqueous fluids (not acids or alkalis).
The Endscope is powered by 4x AA batteries (not supplied).
What's in the Box?
Camera probe 9,8mm diameter
Magnet, hook and mirror attachment
Carry case
Operating instructions
- Mini camera with dimmable LED lighting
- Semi Flexible Gooseneck
- Exchangeable endoscope cameras
- Optional extension of camera range
- 6.1cm large colour monitor
- Semi Flexible 88cm long gooseneck
- Fully waterproof (IP67)
- Camera probe 9,8mm diameter
- Dimmable 2 LED camera light
- Non-slip ergonomic handle
- Manufacturer's part: Voltcraft BS-100XIP
| Type |
Endoscope |
| Channels |
1 |