Voltcraft AM-96x96/25V Analogue Panel Meter

Order Code:

55-6780

Brand: VOLTCRAFT MPN: AM-96x96/25V EAN-13: 4016138756562

Discontinued


The Voltcraft AM-96x96 25V AC analogue moving coil panel meter has appropriate resistors pre-installed and does not need any external components. The scale needle can be adjusted precisely with the front panel screw. It mounts in a 89mm square cut-out. The bezel is 6mm thick and the meter is 62.5mm deep (including the thickness of the panel). Supplied with panel mounting hardware and instructions.
  • Accuracy class: 1.5
  • Dimensions, height: 96mm
  • Dimensions, width: 96mm
  • Electrical connection: Screw terminals
  • Instrument type: Moving iron
  • Temperature range: -25 to +55°C
  • Type (manufacturer type): AM-96x96/25V
  • Weight: 170g

Trustpilot