Voltcraft 72x72 25V Analogue Panel Meter

Order Code:

55-2217

Brand: VOLTCRAFT MPN: 25V EAN-13: 4016138517880

Discontinued


The Voltcraft 72x72 25V analogue moving coil panel meter has appropriate resistors pre-installed and does not need any external components. The scale needle can be adjusted precisely with the front panel screw. It mounts in a standard 67mm cut-out. The bezel is 5.5mm thick and the meter is 58mm deep (including the thickness of the panel). Supplied with panel mounting clips and instructions.
  • Voltage range 0 to 25V AC
  • Dimensions 72 x 72 x 63.5mm

Trustpilot