Voltcraft 4000 Pro UK Energy Monitor

Order Code:

49-9396

Brand: VOLTCRAFT MPN: 4000 Pro UK

Discontinued


The Voltcraft Energy Monitor 4000 PRO UK is intended for measuring and analyzing the consumption of electric appliances in your home. The meter is placed between a wall socket and electric appliance, and does not require any further installation efforts. The device must only be used with a normal ground (Earthed) appliance in your home, with a rated voltage of 230V/AC 50Hz. The maximum rated power must not exceed 3680W.

You can enter the current electricity rate for cost calculation purposes to generate a cost forecast per day, week, month or year. It is possible to display and set the consumption data on the device even when disconnected from the mains supply. The device features a built-in rechargeable battery for that purpose. The meter has not been calibrated officially and hence must not be used for billing purposes. This product fulfils European and national requirements related to electromagnetic compatibility (EMC).

So if you want to unmask the secret power guzzlers in your home, then this professional tool from Voltcraft is ideal.


  • Buffer battery
  • Display of active power ( W), energy consumption (kWh ), Power factor ( cos phi ), supply voltage (V ), current ( A)
  • Programmable overload indicator
  • Can be set to 2 power tariffs with 2 switching times
  • Built-in NiMH backup battery
  • Overload Setting: 1 - 19A / 1-3999W
  • Resolution Power: 0.01 to 1W
  • Measuring range Power factor: 0.01 to 1
  • Separate operation consumption only 0.4W

Trustpilot