Christmas Opening Hours and Delivery Dates here
Vogt Verbindungstechnik 1364v.68 Connector Pin Tin plated 1000pcs

Vogt Verbindungstechnik 1364v.68 Connector Pin Tin plated 1000pcs

Order Code:

08-1018

Brand: Vogt Verbindungstechnik MPN: 1364v.68 EAN-13: 2050010536868

Discontinued


Vogt Verbindungstechnik manufactures the 1364 V Ms sn 18.5x3.0 connector pin. This tin-plated component, sold in packs of 1000, is designed for reliable electrical connections. It is typically used in electronic assemblies where secure and stable contacts are required.
Type Connector pin
Contact Finish Brass
Contact surface Tin plated
Dim (L x W) 18.5 mm x 2 mm
Length 18.5mm
Misc Attribute 1364 V Ms sn 18.5x3.0
Width 2mm

You may also like


Trustpilot