Voltcraft VLP 2602 OVP Triple Output Variable DC Power Supply

Order Code:

51-7167

Brand: VOLTCRAFT MPN: VLP 2602 OVP EAN-13: 4016138679298

Discontinued


The Voltcraft VLP-2602 OVP is an electronically regulated power supply with separate voltage and current regulator. The device is characterized by low ripple and good load and power regulation. The models in the VLP series are convection cooled, so do not have fans.


  • Digital display
  • Protected against permanent short circuit
  • Excess temperature protection
  • Adjustable overvoltage protection (OVP) at outputs
  • Calibration possible to: ISO / DKD
  • Connections: 4mm safety sockets
  • Dimensions: 435(W) x 110(H) x 245(D)mm
  • Input voltage: 230V AC
  • Inputs: IEC C14 device connector
  • Number of outputs: 3
  • Output current 1: 0 to 2A
  • Output current 2: 0 to 2A
  • Output current 3: 2A
  • Output voltage 1: 0 to 60V
  • Output voltage 2: 0 to 60V
  • Output voltage 3: 3 to 6V
  • PSU type: Linear
  • Power: 252W
  • Residual ripple <2mV
  • Specification: Bench
  • Type (manufacturer type): VLP 2602 OVP
  • Supplied with DC bench power supply and user manual

Please Note: Power cable not included.
Output Voltage 60V
Number of Outputs 3
Power Rating 252W
Input Voltage 230V
Output Current Max. 2A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

Questions

*Question functionality currently disabled
Wednesday, August 12, 2015 | Question by: Rapid Customer | Product code: 51-7167
Q. can you suggest suitable cables for the Voltcraft vlp-2602-ovp ?
A. Hi Livia, thanks for your question. It can depend on what you want to use the cables for, but these would be suitable:

https://www.rapidonline.com/4mm-Stackable-plugs-to-miniature-shrouded-crocodile-clips-50cm-500247

https://www.rapidonline.com/PJP-Fixed-Shroud-Stackable-4mm-Safety-Test-Leads-63921

https://www.rapidonline.com/BNC-Test-Starter-Kit-17-0778


Trustpilot