Christmas Opening Hours and Delivery Dates here

Vitrohm KH208-810B22R 22r ±10% 5W Axial Power Wirewound Ceramic Resistor

Order Code:

50-9274

Brand: Vitrohm MPN: KH208-810B22R

Discontinued


A high power wirewound resistor in a ceramic case.


  • For high power applications
  • Ceramic case provides full electrical insulation
  • Axial type
Type Power wirewound ceramic
Resistance 22Ω
Tolerance 10%
Voltage 10V
Power Rating 5W
PPM 400ppm
Case Type Axial

Trustpilot