Christmas Opening Hours and Delivery Dates here
Vishay MURD620CT Ultra Fast Diode 6A 200V DPAK

Image Representative of Range

Vishay MURD620CT Ultra Fast Diode 6A 200V DPAK

Order Code:

54-6072

Brand: Vishay MPN: MURD620CT EAN-13: 2050000050084
Qty Unit Price (Ex VAT)
10+ £0.540
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
48 available to back order10 due on 14/01/2026

A 200V 6A surface mounting soft recovery, fast switching rectifier diode that is suitable for fast rectification in switch mode power supplies, and for battery chargers, converters, machine tool controls, etc.


  • DPAK Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage
  • Low leakage current

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Current 6A
Forward Voltage 1.2V
Peak Reverse Voltage 200V
Package Style DPAK
Thermal Resistance 80°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot