Christmas Opening Hours and Delivery Dates here
Vishay MUR820 Ultra Fast Diode 8A 200V TO220AC

Vishay MUR820 Ultra Fast Diode 8A 200V TO220AC

Order Code:

54-6071

Brand: Vishay MPN: MUR820

Discontinued


A 200V 8A TO-packaged soft recovery, fast switching rectifier diode that is suitable for fast use in high frequency rectifiers of switch mode power supplies, inverters, freewheeling diodes, DC/DC converters, and other power switching applications.


  • TO-220AC Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage
  • Low leakage current

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Current 8A
Forward Voltage 0.975V
Peak Reverse Voltage 200V
Package Style TO-220AC
Thermal Resistance 50°C/W

Trustpilot