Christmas Opening Hours and Delivery Dates here
Vishay MUR1520 Ultra Fast Diode 15A 200V TO220AC

Vishay MUR1520 Ultra Fast Diode 15A 200V TO220AC

Order Code:

54-6067

Brand: Vishay MPN: MUR1520

Discontinued


A 200V 15A TO-packaged soft recovery, fast switching rectifier diode that is suitable for fast use in high frequency rectifiers of switch mode power supplies, inverters, freewheeling diodes, DC/DC converters, and other power switching applications.


  • TO-220AC Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage
  • Low leakage current

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Current 15A
Forward Voltage 1.05V
Peak Reverse Voltage 200V
Package Style TO-220AC
Thermal Resistance 50°C/W

Trustpilot