Vishay M63M103K 10k 63m 3/8in Cermet Trimmer Pot

Order Code:

68-0642

Brand: Vishay MPN: M63M103K

Discontinued


Fully enclosed 10k 3/8in 10% 0.5W single turn cermet potentiometer from the Vishay Spectrol 63M series.


  • Sealed to withstand industrial cleaning solvents with moulded PCB stand offs
  • Top adjustment
  • Through-hole mount

The Vishay Spectrol product group is a full line of variable resistive products, including precision potentiometers, trimming potentiometers and turns counting dials. Vishay acquired the Spectrol brand in 2000 with the view to further strengthen Vishay market position in potentiometers.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Resistance 10kΩ
Tolerance 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Trustpilot