Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Vishay KBPC1005 Bridge Rectifier Diode 3A 50V D72

Vishay KBPC1005 Bridge Rectifier Diode 3A 50V D72

Order Code:  

54-3043

 
Brand: Vishay  MPN: KBPC1005 
 Report an error

Discontinued

A 3A 50V encapsulated bridge rectifier that is suitable for installing on a PCB or being chassis mounted. Designed for general purpose applications in industrial and domestic equipment.


  • Compact construction
  • High surge current capability
  • Wide temperature range

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current (Io) 30A
Case N/A
Peak Forward Surge Current (Ifsm) N/A
Peak Reverse Voltage 50V

Reviews


Be the first to submit a review