Christmas Opening Hours and Delivery Dates here

Vishay IRFD120 100V N CHANNEL DIL MOSFET

Order Code:

47-0228

Brand: Vishay MPN: IRFD120

Discontinued


This 1.3W N-channel power MOSFET provides the best combination of fast switching, ruggedised device design, low on-resistance and cost-effectiveness. The MOSFET is supplied in a 4-pin HVMDIP package that is machine-insertable and can be stacked in multiple combinations on standard 0.1in pin centres. The dual drain serves as a thermal link to the mounting surface for power dissipation levels up to 1W.


  • VDSS 100V
  • RDS(on) 0.27Ω
  • ID 1.3A
  • Dynamic dv/dt rating
  • Repetitive avalanche rated
  • End stackable
  • 175°C Operating temperature
  • Fast switching
  • Ease of paralleling

Note: Previously manufactured under the International Rectifier name.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Channel Type N-Channel
Drain Current 1.3A
Package Type HEXDIP
Gate Source Voltage 20V
Drain-Source Breakdown Voltage 100V
Drain-Source On-Resistance 0.27Ω
Power Dissipation 1.3W

You may also like

This product will not be replenished, however, you may buy the remaining stock.

Trustpilot