Christmas Opening Hours and Delivery Dates here
Vishay 8EWF12S Fast Recovery Diode 8A 1200V DPAK

Vishay 8EWF12S Fast Recovery Diode 8A 1200V DPAK

Order Code:

54-6047

Brand: Vishay MPN: 8EWF12S

Discontinued


A 1200V 8A surface mounting soft recovery, fast switching rectifier diode that is suitable for fast rectification in switch mode power supplies, and for battery chargers, converters, machine tool controls, etc.


  • DPAK Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage
  • Low leakage current

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Current 8A
Forward Voltage 1.3V
Peak Reverse Voltage 1200V
Package Style DPAK
Thermal Resistance 50°C/W

You may also like


Trustpilot