Christmas Opening Hours and Delivery Dates here
Vishay 8ETH06 Ultra Fast Diode 8A 600V TO220

Vishay 8ETH06 Ultra Fast Diode 8A 600V TO220

Order Code:

54-6063

Brand: Vishay MPN: 8ETH06

Discontinued


A 600V 8A TO-packaged soft recovery, fast switching rectifier diode that is suitable for fast use in high frequency rectifiers of switch mode power supplies, inverters, freewheeling diodes, DC/DC converters, and other power switching applications.


  • TO-220AC Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage
  • Low leakage current

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Current 8A
Forward Voltage 2.4V
Peak Reverse Voltage 600V
Package Style TO-220AC
Thermal Resistance 70°C/W

Trustpilot