Easter Opening Hours and Delivery Dates here

Vishay 2222 056 57103 10000µF ±20% 40V 85°C Snap-In Alum Elec Capacitor

Order Code:

49-2112

Brand: Vishay MPN: 2222 056 57103

Discontinued


A 10,000µF 40V 85°C snap-in electrolytic capacitor from Vishay that is a general purpose component that features high ripple current capability and a long useful life. Suitable for use as a smoothing and filtering capacitor in applications such as audio/video systems, standard and switched mode power supplies, and energy storage in pulse systems.


  • 30 x 40mm Cylindrical aluminium case
  • Two snap-in terminals
  • Tolerance 20%
  • Temperature range –40°C to +85°C
  • Useful life 12,000 hours
  • Pressure relief on top of case
  • Charge and discharge proof

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Capacitance 10000µF
Tolerance 20%
Voltage 40V
Pitch 10mm
Diameter 30mm
Height 40mm
Ripple 4.2A
Temperature 85°C

Trustpilot