Easter Opening Hours and Delivery Dates here
Vishay 12FR100 Recovery Diode 12A 1000V DO-4

Vishay 12FR100 Recovery Diode 12A 1000V DO-4

Order Code:

54-6054

Brand: Vishay MPN: 12FR100

Discontinued


A 1000V 12A axial, soft recovery, fast switching rectifier diode that is suitable for fast rectification in switch mode power supplies, and for battery chargers, converters, machine tool controls, etc.


  • DO-4 Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Current 12A
Forward Voltage 1.26V
Peak Reverse Voltage 1000V
Package Style DO-4
Thermal Resistance 2°C/W

Trustpilot