Christmas Opening Hours and Delivery Dates here
Vishay 10ETS08 Recovery Diode 10A 800V TO220

Vishay 10ETS08 Recovery Diode 10A 800V TO220

Order Code:

54-6048

Brand: Vishay MPN: 10ETS08

Discontinued


A 800V 10A TO-packaged soft recovery, fast switching rectifier diode that is suitable for fast use in high frequency rectifiers of switch mode power supplies, inverters, freewheeling diodes, DC/DC converters, and other power switching applications.


  • TO-220AC Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage
  • Low leakage current

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Current 10A
Forward Voltage 1.1V
Peak Reverse Voltage 800V
Package Style TO-220AC
Thermal Resistance 62°C/W

You may also like


Trustpilot