Christmas Opening Hours and Delivery Dates here

Visaton 4463 PL 5 RV - 4 Ohm Round Flush Mount Speaker 4cm

Order Code:

35-2984

Brand: Visaton MPN: 4463 EAN-13: 4007540044637

Discontinued


This Visaton 4cm (1.6in.) full range speaker is mounted in a small housing with a threaded mounting ring for easy installation, for example, in vehicle dash boards.

It is highly efficient at frequencies relevant to speech reproduction, offering increased power handling through its high pass filter.


  • Ideal for dashboards, door panels, etc., in vehicles
  • Rated power: 10W
  • Maximum power: 20W
  • Nominal impedance: 4Ω
  • Frequency response: 460 to 20,000Hz
  • Cable length: 1m
  • Net weight: 76g
  • Visaton type 4463
Type Flush mount
Size 40mm
Impedance
Power - Rated 10W
Connection Flying leads

Trustpilot