Vigor V2257 Kraft Bit Set 1/2 5-Piece Durable Precision Tools

Image Representative of Range

Vigor V2257 Kraft Bit Set 1/2" 5-Piece Durable Precision Tools

Standard range
Order Code:

13-3568

Brand: Vigor MPN: V2257 EAN-13: 4047728022576
Qty Unit Price (Ex VAT)
1+ £44.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Vigor Kraft bit set 1/2" (12.5 mm) 5-piece V2257 by Vigor is a versatile hand tool designed for durability and precision. It includes a range of bits suitable for use with socket wrenches, making it ideal for tasks like tightening wheel nuts or working with ratchet sets. This high-quality set is essential for both professional mechanics and DIY enthusiasts.
Type Kraft bit set
Downforce Hex head
Drive 1/2" (12.5 mm)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot