Christmas Opening Hours and Delivery Dates here

Timeguard Video Door Entry Intercom DCC3 (Single Channel B&W)

Order Code:

23-9350

Brand: Timeguard MPN: DCC3

Discontinued


Buy Video Door Entry Intercom DCC3 (Single Channel B&W) from Timeguard - a modern stylish design incorporates a high clarity microphone and speaker for clear communication. It is ideal for single point access into the home or business area and for restricted areas that require security clearance.

The external intercom incorporates LED lighting to illuminate the visitor for the camera. This type of lighting has an indefinite life. An electric door catch (not supplied Timeguard part no. DCLR (order code 23-9355)) is available as an optional extra for the DCC3 to make the door opening automatic.

The external and internal intercoms are connected by a two core cable. With the cable supplied the distance between these units is limited to 10m. By using 13/0.2 bell flex cable this distance can be increased to a maximum of 70m.
The Timeguard DCC3 single is ideal for either home or business use controlling the main access point or a restricted area that requires security clearance.


  • CMOS camera outdoor intercom unit including integral microphone and speaker, call button and name plate
  • Indoor black and white phone monitor, incorporating ON/OFF, door open, brightness and volume controls
  • CMOS camera provides high quality images
  • High clarity microphone and speaker for clear communication
  • Visible LED illumination - enhances image after dark
  • Simple 2-wire connection for sound, vision and door opening
  • 4 inch (102mm) black and white monitor with power screen saver
  • Illuminated name plate
  • Brightness and volume controls
  • Plug-in mains connection
  • Monitor can be manually switched on for monitoring function
  • Wall mounting frame
  • 10m connecting cable
  • Manufacturer's part no. Timeguard DCC3
Type Timeguard DCC3 single channel black and white video door phone intercom
Application Intercom
Height 225mm
Length 115mm

Trustpilot