Christmas Opening Hours and Delivery Dates here

Victorinox 1371313B1 Huntsman Swiss Army Knife Camouflage Blister Pack

Order Code:

97-5229

Brand: Victorinox MPN: 1371313B1 EAN-13: 7611160106315
  • RoHS Compliant
  • Country of Origin: Switzerland
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


A Victorinox Swiss Army Knife is a combination of solid hand tool and inventive creativity. A characteristic feature of the Victorinox Swiss Army Knife is its multi-functionality, which makes it indispensable for many of life's situations. All Victorinox Swiss Army Knives are made from first class stainless steel and are guaranteed against any defects in material and workmanship.

The Huntsman Swiss Army Knife has large and small blades, a corkscrew, a can opener with a small 3 mm screwdriver, a bottle opener with a 6 mm screwdriver and wire stripper, a reamer/punch tool, a keyring, tweezers, a toothpick, scissors, a multipurpose hook and a woodsaw.

Size: 91mm (3.1/2in) long.

Huntsman Swiss Army Knife 1371313B1.

Supplied in a blister pack.

Colour: Camouflage.
Size: 91mm (3.1/2in) long.


Type Pen

Trustpilot