Easter Opening Hours and Delivery Dates here

Verbatim 53662 Stor 'n' Go 1 TB external hard drive USB 3.2 spaceship grey

Order Code:

20-5803

Brand: Verbatim MPN: 53662 EAN-13: 0023942536628
Qty Unit Price (Inc VAT)
1+ £90.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Verbatim's 53662, Store'n'Go ALU Slim external hard disk drive, is a premier solution for data storage and transfer. This portable hard drive offers a substantial 1 TB capacity, encapsulated in a compact 2.5-inch form factor with a durable spaceship grey aluminium housing. Engineered to leverage USB 3.2 technology, it ensures high-speed data transfer rates essential for efficient external data backup and retrieval tasks. Commonly utilised in engineering settings, this external drive proves integral for safeguarding critical project files, transporting large datasets between workstations, and providing reliable, portable storage for fieldwork applications.
Bundled software Nero Backup
Bus powered USB
Cables included USB Type-C to USB Type-A
Depth 114mm
Ethernet LAN No
Harmonized System (HS) code 84717050
HDD capacity 1 TB
HDD size 2.5
Height 9mm
Housing Material Aluminium
Interface adapters included USB Type-A female - USB Type-C male
LED indicators Yes
Maximum data transfer rate 5000 Mbit/s
Plug and Play Yes
Product colour Grey
Thunderbolt technology No
USB connector USB Type-C
USB data transfer rates 5000 Mbit/s
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 150 g
Width 76mm
Wi-Fi No
Windows operating systems supported Windows 10, Windows 7, Windows 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot