Easter Opening Hours and Delivery Dates here

Verbatim 47683 Store 'n' Save Gen2 external hard drive 2 TB USB 3.2 Black

Order Code:

20-5739

Brand: Verbatim MPN: 47683 EAN-13: 0023942476832
Qty Unit Price (Inc VAT)
1+ £150.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Verbatim 47683 Store 'n' Save Gen2 is an external hard drive designed to provide reliable data backup solutions, featuring a substantial storage capacity of 2 terabytes. This device utilises USB 3.2 connectivity, which ensures high-speed data transfer rates compatible with modern IT infrastructure requirements. Engineered with a 2.5-inch form factor, it offers a compact and portable design that fits seamlessly into a variety of settings, from individual workstation applications to large-scale data management systems. The external hard drive serves as an ideal solution for engineering environments where efficient, secure data storage is crucial, supporting tasks such as project archiving, software development, and technical research data collection.
Type HDD
AC adapter output voltage 12 V
Bus powered USB
Depth 192mm
Harmonized System (HS) code 84717050
HDD capacity 2 TB
Height 49mm
Interface Serial ATA
Product colour Black
Thunderbolt technology No
USB connector USB
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 1 kg
Width 118mm
Wi-Fi No

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot