Christmas Opening Hours and Delivery Dates here

Verbatim 43789 BD-R XL 100GB 4x Wide Inkjet Printable - Pack Of 5

Order Code:

49-2902

Brand: Verbatim MPN: 43789
  • Country of Origin:
  • View All

Discontinued


This BD-R XL 100GB 4x Wide Inkjet Printable from Verbatim is a blank Blu-ray disc that offers 3 to 5 times the storage capacity of a standard recordable DVD disc, enabling the recording, rewriting and playback of high definition video (HD).

The benefit of having a blue laser with a shorter wavelength of 405nm means it is possible to write smaller data pits and therefore vastly increase the amount of data on the disc - compared with the wavelength of 650nm for DVD (red laser). The wide white inkjet disc has a white surface for inkjet printing up to the hub with printable diameter 21-118mm.

One of the main features of this BD-R XL type disc is that it includes a third storage layer to give a storage capacity of 100GB! Compatible with BD-XL players and burners.



  • Large 100GB memory capacity
  • 4x speed
  • 5-pack jewel case
  • Hard coat protective layer
  • Extremely long archival life
  • Excellent playback performance
  • Manufacturer's part 43789

This disc complies with BD-R Specification Version 2.0.

Trustpilot