Christmas Opening Hours and Delivery Dates here
Ventus Wind-up Eco Mini Torch

Ventus Wind-up Eco Mini Torch

Order Code:

86-2980

Brand: Ventus MPN: VIP7315 EAN-13: 5060012173159

Discontinued


The Mini Pro-Torch is highly convenient and ideal for the pocket or bag! It utilises state-of-the-art LED technology and features the Ventus induction generator system to create 1 hour of high intensity beam from every 1 minute of winding (30 minutes on triple-beam mode).
  • 3x 0.1W NGAN super bright LED lamps give 20,000mCd each
  • 10 hours constant light from fully charged
  • Unused charge remains stored in the built-in 300mAh Nickel Hydride battery
  • Generator system provides around 60 minutes light for each 1 minute wound
  • Triple-phase induction system achieves very high power for minimum physical effort
  • USB port enables charging from any PC
  • Body is made from impact resistant, splash-proof ABS plastic
  • Soft-touch high-grip finish
  • Suitable for indoor and outdoor use
  • Packaging formed from recycled materials, and is totally recyclable
  • CE and ROHS compliant

Trustpilot