Easter Opening Hours and Delivery Dates here

Velleman SD24N Breadboard 220x18.5x127 mm 1 piece Durable Design

Order Code:

10-8790

Brand: Velleman MPN: SD24N EAN-13: 5410329219864
Qty Unit Price (Inc VAT)
1+ £31.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

The Velleman SD24N Breadboard measures 220 x 18.5 x 127 mm and comes as a single piece. It is designed for prototyping and testing electronic circuits, allowing for easy insertion and removal of components without soldering. This breadboard is ideal for educational purposes, hobby projects, and experimental circuit designs.
Type Prototyping Breadboard
Length 220mm
Width 18.5mm
Number of Points 1680
Grid Pitch 2.54mm
Colour Multi-colour
Dim (L x W x H) 220 x 18.5 x 127 mm
Height 127mm
Misc Attribute neu

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot