Velleman RX433N 433Mhz Receiver Module

Order Code:

70-4185

Brand: Velleman MPN: RX433N EAN-13: 5410329379209
  • Country of Origin: Belgium
  • View All

Discontinued


This compact radio frequency (RF) receiver module is suitable for remote control or telemetry applications. Ideal for use with K8058 (order code 70-4181), Compatible with the 8-channel relay card K8056 (order code 70-4182), And dual output RF receiver K8070 (order code 70-4183).


  • Double sided circuit board is pre-populated with Surface Mount Devices (SMD)
  • RF receiver frequency 433MHz
  • No module assembly or adjustments are required
  • Stable output
  • Suitable for RF remote controls
  • Receiver range 200m in open air
  • Modulation AM
  • Modulate mode ASK
  • Circuit shape LC
  • Sensitivity 3µVrms
  • Power supply 4.5 - 5.5V DC
  • Data rate 4800bps
  • Receiver selectivity -106dB
  • Channel spacing 1MHz
  • Digital and linear output
  • Velleman RX433
Type Electronics experiments

Questions

*Question functionality currently disabled
Thursday, August 25, 2016 | Question by: Rapid Customer | Product code: 70-4185
Q. What are the weight, dimensions and current consumption of this device?
A. Hi Dave, thank you for your question. The dimensions are as follows: L 43.2mm x 19mm H x 7.95mm W; weight 200 grams. The manufacturer does not state the current consumption, please see the data sheet.

Trustpilot