Christmas Opening Hours and Delivery Dates here
Velleman PS905 Power Adaptor for HPS Series

Velleman PS905 Power Adaptor for HPS Series

Order Code:

85-7437

Brand: Velleman MPN: PS905

Discontinued


The Velleman PS905 Power Adaptor for HPS Series is a non-regulated single-voltage adaptor AC input DC output 9VDC/500mA.
  • Voltage: 9Vdc
  • Max. current: 500mA
  • Dimensions: 68 x 50 x 80mm
  • Fig.: 1
  • Input: 230Vac / 50Hz
  • Thermal cut-off
  • Non-regulated
  • DC plug: 2.1 x 5.5mm
  • Cord: 1.85m

  • Trustpilot