Velleman Proximity Card Reader

Velleman Brand: Velleman

The Velleman Proximity Card Reader can be used for numerous applications in homes and offices where security is needed or to control entry. Using RFID technology a relay can be activated when a card or fob is in close proximity (100mm) to the detection coil. The coil can be mounted up to 5m away from the main PCB. The Proximity Card Reader is available as a pre-mounted module.

  • Supplied with two cards
  • Additional cards and key fob style actuator also available
  • Stores up to 25 tags
  • 64-bit code gives excellent security
  • Unlimited number of tags in low-security mode
  • Easy addition and removal of tags
  • Coil can be mounted away from the board for higher security
  • EM4100 compatible
  • Relay output max. 3A/24V
  • Dimensions 66 x 62 x 20mm
  • Power supply 12Vdc/100mA
Description Image Product Buy Pricing (Ex VAT) Type
Velleman HAA2866/TAG Optional Access Card
Velleman HAA2866/TAG Optional Access Card
Standard range
Order code: 70-4429
MPN: HAA2866/TAG

Last stock - 10 in stockAvailable until stock exhausted
1+ £0.683
Price per unit Ex VAT
Security
Velleman HAA2866/TAG2 Optional Access Key Fob
Velleman HAA2866/TAG2 Optional Access Key Fob
Standard range
Order code: 70-4431
MPN: HAA2866/TAG2

Despatched same day - 11 in stockAdditional quantity lead time 4 weeks
1+ £3.95
Price per unit Ex VAT
Security

Trustpilot