Velleman PCS10 4-channel Recorder / Logger

Order Code:

85-7411

Brand: Velleman MPN: PCS10

Discontinued


The Velleman 4-Channel Recorder/Logger is a high quality instrument that will simultaneously record, over long periods, up to four slow-moving signals such as temperatures, voltages, charge currents, etc. And display the results on a PC.
  • Measurements automatically stored on hard disk for further processing
  • Simple installation
  • USB connected and powered via supplied USB cable
  • Signals are instantly displayed on PC screen
  • Results displayed as an analogue type or DVM type display
  • Four DC-coupled input channels
  • PC-LAB2000 software included
  • High sampling rate
  • Power and recording/diagnostic LED
  • Record four channels simultaneously
  • Minimum/maximum sample hold function for DVM
  • Recorder mode
  • Zoom function for time/div
  • Signal markers (dt/dV/1/dt)
  • DC measurement
  • Wide timebase
  • Automatic recording option for long recordings
  • Storage and recall of screens (full colour) or data
  • On screen markers for time and voltage
  • Upgradeable firmware/software
  • DLL included for further developments
  • Velleman PCS10
Type Data logger
Calibrated No

Questions

*Question functionality currently disabled
Friday, February 10, 2012 | Question by: Rapid Customer | Product code: 85-7411
Q. Does the logger require a PC/laptop to function, or could it be programmed by computer and store data to a portable hard disk?
A. Hi this data logger only works with a PC unfortunately

Trustpilot