Christmas Opening Hours and Delivery Dates here

Velleman K8403 RGB LED Add-On Kit for K8400 - Vertex 3D Printer

Order Code:

70-7816

Brand: Velleman MPN: K8403 EAN-13: 5410329624323
  • Country of Origin: Belgium
  • View All

Discontinued


A kit of parts that includes everything you need to pimp your Velleman Vertex K8400 3D printer with easy to install RGB LED strips.

Your desired colour can be selected from the Vertex menu or with G-code commands. This allows you to change the LED colour when an event occurs, e.g., when printing finishes.


  • Power consumption: 470mA
  • Contents: 4 rigid LED strips (9 LEDs, 25cm), 4 cables with connectors, a PCB and all necessary parts
  • Uses pins 12V, PG1, PG0, PB6 and GND of CN2 (main board)
  • Controllable via G-code the LED strips can be attached with included adhesive metal clips
  • Colours: red, green, blue, magenta, cyan, yellow and white
  • Requires soldering and a firmware update
  • Velleman type K8403

Please note: This is a self-assembly kit and requires soldering.


Connectivity Hard wired
Type RGB LED add-on

Trustpilot