Velleman K8038 Push Button Power Dimmer Kit

Order Code:

70-4141

Brand: Velleman MPN: K8038 EAN-13: 5410329321789
  • Country of Origin: Belgium
  • View All

Discontinued


A powerful high-quality push-button dimmer with microcontroller from Velleman, suitable for incandescent lamps, mains voltage halogen lighting and low voltage halogen lighting.


  • Conventional (wire wound) transformer
  • Easy push-button operation for dimming of light sources.
  • Phase control can be disabled
  • Non-volatile memory for last set light intensity
  • Safety features to extend lamp life
  • Softstart
  • Automatic turn-off after 12h or after 20min at too low intensity
  • Transformer protection in case of defective light sources
  • LED status indication
  • Suppression of radio and TV interference according to EN55015
  • Operating voltages: 110-125V or 220-240V AC (50/60Hz)
  • Load 1000W/230V or 500W/115V (5A) max.
  • Phase shift with inductive load: 30° max.
  • Dimming speed ±5 sec.
  • PCB dimensions: 90(L) x 75(W) x 40(D)mm
  • Ambient temperature 10 to 40°C

Please note: This is a self-assembly kit and requires soldering.


Type Lighting

Trustpilot