Christmas Opening Hours and Delivery Dates here

Velleman ECS3/2 Eurocard PCB 80x100mm 1 piece High-Quality Circuit Board

Order Code:

10-8775

Brand: Velleman MPN: ECS3/2 EAN-13: 5410329668686
Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The Velleman ECS3/2 Eurocard PCB is a printed circuit board measuring 80 mm by 100 mm. It features a standard Eurocard size, suitable for various electronic applications and prototyping. This versatile PCB can be used in both educational projects and professional electronic designs.
Type Eurocard PCB
Thickness 1.6mm
Dim (L x W) 80 mm x 100 mm
Length 80mm
Misc Attribute 1 single sided
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot