Christmas Opening Hours and Delivery Dates here

Velleman ECS2 Eurocard PCB 160x100mm 1piece Quality Circuit Board

Order Code:

10-8773

Brand: Velleman MPN: ECS2 EAN-13: 5410329231064
Qty Unit Price (Ex VAT)
1+ £9.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 14/01/2026

The Velleman ECS2 Eurocard PCB measures 160 mm by 100 mm and is sold as a single unit. This printed circuit board is ideal for prototyping and custom electronics projects due to its standard Eurocard sizing. It serves as a versatile component for engineers and hobbyists designing complex circuitry.
Type Eurocard PCB
Thickness 1.6mm
Dim (L x W) 160 mm x 100 mm
Length 160mm
Misc Attribute 1 single sided
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot