Christmas Opening Hours and Delivery Dates here

Velleman ECS1/2 Eurocard PCB 80x100mm 1piece Durable and High-Quality

Order Code:

10-8772

Brand: Velleman MPN: ECS1/2 EAN-13: 5410329222123
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 11/01/2026

The Velleman ECS1/2 is an 80 mm x 100 mm Eurocard PCB. It is a reliable printed circuit board intended for various electronic projects and prototyping needs. This PCB is ideal for hobbyists and professionals who require a standard-sized Eurocard for custom electronic assemblies.
Type Eurocard PCB
Thickness 1.6mm
Dim (L x W) 80 mm x 100 mm
Length 80mm
Misc Attribute 1 single sided
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot