Christmas Opening Hours and Delivery Dates here

VELCRO® Brand E228020330999200 ONE-WRAP® Ties Black 20 x 200mm Roll 750

Order Code:

04-0567

Brand: Velcro Europe S.A. MPN: E228020330999200

Discontinued


These high quality hook and loop cable ties are easy to use and re-use with their self-attaching design.


  • Low-cost cable management solution
  • Allows for easy additions of cables and changes
  • Suitable to arrange and organise computer, phone and audio cables etc.
  • Colour: black
  • Length 200mm
  • Supplied on roll of 750
Colour Black
Type Self attaching
Pack Size 750
Size 200 x 20mm

Trustpilot