Christmas Opening Hours and Delivery Dates here

Vaughan RS17C Stealth Curved Claw Hammer 480g (17oz)

Order Code:

97-5180

Brand: Vaughan MPN: RS17C EAN-13: 0051218132304

Discontinued


The Vaughan Stealth (17oz) Solid Steel Rip Hammer is forged from high-carbon steel to offer excellent strength and durability. Its magnetic nail holder is capable of holding both standard and duplex nails and the side nail puller provides extra leverage for removing nails.

For comfort, the hammer has an exclusive air cushioned slip-resistant grip.

Weight: 480g (17oz)

RS17: 345mm (13½in), Straight Claw, Plain Face
RS17ML: 380mm (15in), Straight Claw, Milled Face
RS17C: 345mm (13½in), Curved Claw, Plain Face

Made in the USA.

The Vaughan RS17C Stealth Rip Hammer has a plain face.


Type Claw hammer

Trustpilot