Vaughan 190-10 RHD3 Solid Steel Drilling Hammer 1.4kg (3 lb)

Order Code:

97-5176

Brand: Vaughan MPN: 190-10 EAN-13: 0051218190106

Discontinued


The Vaughan Drilling Club hammer designed for striking star drills, cold chisels, brick bolsters, and punches. With rust-resistant blue finish and polished striking faces with generous bevels.

Forged from high-carbon steel and with a patented Shock-Blok™ plug in its head, using hickory and rubber to absorb shock. Exclusive air cushioned slip-resistant grip for comfortable use.

Made in the USA.

Weight: 3 lb.
Handle Length: 280mm (11in).


Type Drilling

Trustpilot