Easter Opening Hours and Delivery Dates here

Vaughan 121-00 RCF2 California Framing Hammer All Steel Milled Face 540g (19oz)

Order Code:

97-5175

Brand: Vaughan MPN: 121-00 EAN-13: 0051218121001

Discontinued


This Vaughan California Framing Hammer with polished California Framer style head and round neck and face. Forged from high-carbon steel and with patented Shock-Blok™ plug in its head, using hickory and rubber to absorb shock.

An exclusive air cushioned, slip-resistant grip provides comfortable use.

Made in the USA.

Weight: 540g (19 oz.)
Handle length: 405mm (16 inch)
Face: Milled.


Type Claw hammer

Trustpilot